H 2021 L | PTR
Sleeve for test probe, soldered connection, H 2021 L
Unit Price (€ / pc.)
0.9996 € *
Available: 198 pcs.
Leadtime: 3 Weeks **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.7973 €
100 pcs.
0.6783 €
250 pcs.
0.5712 €
1000 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacles for probes series 2021, type H 2021.
Material: gold-plated bronze.
Technical attributes (type, tip shape, tip diameter, plunger material): H 2021 L, receptacle with solder connection
Technical specifications
Suitable for | Serie 2021 | |
Accessory Type | Hülse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |