H 5207/G | PTR
Sleeve for test probes, H 5207/G
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.1662 €
100 pcs.
1.0115 €
250 pcs.
0.9401 €
1000 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacles for test probes series 5207/G, type H 5207/G.
Material receptacle/connecting element: gold-plated brass/tinned brass.
Technical attributes (type, tip design, dimensions): H 5207/G, receptacle
Technical specifications
Suitable for | Serie 5207 | |
Product type | Hülse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |