1005-B-0.8N-AU-0.35 C | PTR

Small pushbutton spring contact, tip, Ø 0.7 mm, travel  3.8 mm, pitch 1 mm, L 19.5 mm, 1005-B-0.8N-AU-0.35 C

Order No.: 12H2340
EAN: 4099889469202
MPN:
1005-B-0.8N-AU-0.35 C
610050000803
Series: 1005
1005-B-0.8N-AU-0.35 C PTR Contact Probes Image 1
1005-B-0.8N-AU-0.35 C PTR Contact Probes Image 2
Image may differ
Unit Price (€ / pc.)
4.0579 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.06 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0579 €
10 pcs.
3.5938 €
100 pcs.
3.1297 €
250 pcs.
2.8917 €
1000 pcs.
2.6537 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spring-loaded test probes for small centers, type PTR Serie 1005.

Grid 1.02 mm; Maximum travel: 3.8 mm. Working travel: 3.0 mm. Spring force at working travel (±20 %): 0.8 N. Spring prestress: 0.2 N. Maximum Current load: 3.0 A. Typical contact resistance: 20 mohm. Barrel: gold-plated bronze. Spring: gold-plated spring steel. Plunger: CuBe, gold-plated. Probe tip. 30°. For PCB traces, vias, solder joints and test pads.

Type: 1005-B-0,8 N-Au-0,35C, probe with plunger tip D 0.35 mm.

Technical specifications
Head shape Spitze
Rated current 3 A
Stroke 3.8 mm
Grid 1 mm
Length 19.5 mm
diameter 0.7 mm
Material Bronze
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes