1007-D-0,7N-AU-0.85 C | PTR

Standard spring contact with probe, round head, Ø 0.68 mm, travel  2.8 mm, pitch 1.27 mm, L 16.5 mm, 1007-D-0,7N-AU-0.85 C

Order No.: 12H1807
EAN: 4099889468359
MPN:
1007-D-0,7N-AU-0.85 C
610070017
Series: 1007
1007-D-0,7N-AU-0.85 C PTR Contact Probes
Image may differ
Unit Price (€ / pc.)
3.7842 € *
Available: 2,693 pcs.
Leadtime: 3 Weeks **
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
10 pcs.
3.3439 €
100 pcs.
2.9036 €
250 pcs.
2.6894 €
1000 pcs.
2.4752 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTR Test probes with probe tip series 1007-D-0.7N-Au-0.85

Design D: round head, for contacting PCB traces and contact surfaces. The round tip does not leave marks on the contact surface. Also used to contact socket contacts in connectors.

Tip shape: D

Tip diameter: 0.85 mm

Plunger material: steel.

Grid: 1.27 mm

Maximum travel: 2.8 mm

Working stroke: 2.4 mm

Spring force at working stroke (±20 %): 0.7 N

Spring prestress: 0.25 N

Current load capacity: 1.0 A

Contact resistance: typ. 30 mohm

Barrel: gold-plated bronze

Spring: spring steel.

Technical specifications
Head shape Rundkopf
Rated current 1 A
Stroke 2.8 mm
Grid 1.27 mm
Length 16.5 mm
diameter 0.68 mm
Material Stahl
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes