1010-C-0.8NE-AU-1.5 C | PTR

Standard spring contact with probe, tip, Ø 1 mm, travel  3 mm, pitch 1.91 mm, L 17 mm, 1010-C-0.8NE-AU-1.5 C

Order No.: 12H2022
EAN: 4099889468427
MPN:
1010-C-0.8NE-AU-1.5 C
610100008
Series: 1010
1010-C-0.8NE-AU-1.5 C PTR Contact Probes
Image may differ
Unit Price (€ / pc.)
3.4034 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.40 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4034 €
10 pcs.
3.0226 €
100 pcs.
2.6180 €
250 pcs.
2.4276 €
1000 pcs.
2.2253 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard spring contacts, type PTR 10.

Design A: concave 90°, For connector pins, wire-wrap posts and straight / bent terminals. To be used on clean PCB because of the risk of contamination. Design B: pointed tip 30°, for PCB traces, through-plating, solder joints, and test pads. Design BS: practical flexible needle, reliable point-of use penetration of flux and coiling on unwashed PCBs, modules, or SMDs. Design C: serrated, A universal head for straight or curved hookup wires, wire-wrap posts and connector pins. Design D: round head, for contacting PCB traces and contact surfaces. The round tip does not leave marks on the contact surface. Also used to contact socket contacts in connectors. Design G: four-point crown, for hookup wires, solder joints and test pads without heavy contamination. Design H: pyramid, contact to vias without problems, also suitable for use on objects with flux residue. Form Q: four-point crown, self-cleaning, designed to test contaminated printed circuit boards. The special cut of the tip allows UCx005F UCx000D UC contaminates to fall out easily.

Test probes with probe tip series 1010.

Grid: 1.91 mm. Maximum travel: 3.0 mm. Working stroke: 2.4 mm. Spring force at working stroke (±20 %): 0.8 N. Spring prestress: 0.2 N. Current load capacity: 2.0 A. Contact resistance: typ. 20 mohm. Barrel: gold-plated bronze. Spring: stainless steel, nickel-plated.

Technical attributes (type, tip shape, tip diameter, plunger material): 1010-C-0,8 N-Au-1,5, C, 1.5 mm, steel.

Technical specifications
Head shape Spitze
Rated current 2 A
Stroke 3 mm
Grid 1.91 mm
Length 17 mm
diameter 1 mm
Material Bronze
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes