1012/E-B-1.5N-AU-0.64 | PTR

ICT spring contact with probe, tip, Ø 1.02 mm, travel  6.4 mm, pitch 1.91 mm, L 33.1 mm, 1012/E-B-1.5N-AU-0.64

Order No.: 12H2010
EAN: 4099889468366
MPN:
1012/E-B-1.5N-AU-0.64
610124013
Series: 1012/E
1012/E-B-1.5N-AU-0.64 PTR Contact Probes
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
10 pcs.
1.4875 €
100 pcs.
1.2971 €
250 pcs.
1.2019 €
1000 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale

ICT spring loaded contacts, type PTR 10.

Design A: concave 90°, for connector pins, wire-wrap posts and straight / curved terminals. To be used on clean PCB because of the risk of contamination. Design B: pointed tip 30°, for PCB traces, through-plating, solder joints, and test pads. Design BST: sharp steel needle with a long implement life for reliable penetration of flux and dirt on uncleaned PCBs or modules and for SMD contacts. Design C: serrated, A universal head for straight or curved hookup wires, wire-wrap posts and connector pins. Design D: round head, for contacting PCB traces and contact surfaces. The round tip does not leave marks on the contact surface. Also used to contact socket contacts in connectors. Design F: flat head suitable for tabs and convex, clean contact surfaces for preventing damage to surfaces. Design G: four-point crown, for hookup wires, solder joints and test pads without heavy contamination. Design H: pyramid, contact to plated through-holes without problems, also suitable for use on objects with flux residue. Design M: crown, with overlapping center tip. The crown and central tip combination ensures reliable contact at almost any test point. The overlapping center tip fixes the probe tip. Design Q: 4-point crown, self-cleaning, for contacting on heavily soiled PCBs. The special cut of the tip discharges dirt to the outside. Design V: tip 39° (V1 tip 86°), lance, aggressive tip, conceived for open and closed vias and planar surfaces. Penetrates flux and dirt.

Test probes with probe tip series 1012.

Grid: 1.91 mm. Maximum travel: 6.4 mm. Working travel: 4.3 mm. Current load: 3.0 to 4.0 A. Contact resistance: max. 20 mohm. Barrel: gold-plated bronze. Spring: gold-plated spring steel.

ICT spring force contacts, type 1012/E.

Spring force at working stroke (±20 %): 1.5 N. Spring prestress: 0.4 N.

Technical attributes (type, tip shape, tip diameter, plunger material): 1012/E-B-1,5 N-Au-0,64, B, D 0.64 mm, steel.

Technical specifications
Head shape Spitze
Rated current 4 A
Stroke 6.4 mm
Grid 1.91 mm
Length 33.1 mm
diameter 1.02 mm
Material Bronze
Logistics
Country of origin TN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes