1012/E-C-1.5N-AU-1.0 | PTR
ICT spring contact with probe, round head, Ø 1.02 mm, travel 6.4 mm, pitch 1.91 mm, L 33.1 mm, 1012/E-C-1.5N-AU-1.0
ICT spring loaded contacts, type PTR 10.
Design A: concave 90°, for connector pins, wire-wrap posts and straight / curved terminals. To be used on clean PCB because of the risk of contamination. Design B: pointed tip 30°, for PCB traces, through-plating, solder joints, and test pads. Design BST: sharp steel needle with a long implement life for reliable penetration of flux and dirt on uncleaned PCBs or modules and for SMD contacts. Design C: serrated, A universal head for straight or curved hookup wires, wire-wrap posts and connector pins. Design D: round head, for contacting PCB traces and contact surfaces. The round tip does not leave marks on the contact surface. Also used to contact socket contacts in connectors. Design F: flat head suitable for tabs and convex, clean contact surfaces for preventing damage to surfaces. Design G: four-point crown, for hookup wires, solder joints and test pads without heavy contamination. Design H: pyramid, contact to plated through-holes without problems, also suitable for use on objects with flux residue. Design M: crown, with overlapping center tip. The crown and central tip combination ensures reliable contact at almost any test point. The overlapping center tip fixes the probe tip. Design Q: 4-point crown, self-cleaning, for contacting on heavily soiled PCBs. The special cut of the tip discharges dirt to the outside. Design V: tip 39° (V1 tip 86°), lance, aggressive tip, conceived for open and closed vias and planar surfaces. Penetrates flux and dirt.
Test probes with probe tip series 1012.
Grid: 1.91 mm. Maximum travel: 6.4 mm. Working travel: 4.3 mm. Current load: 3.0 to 4.0 A. Contact resistance: max. 20 mohm. Barrel: gold-plated bronze. Spring: gold-plated spring steel.
ICT spring force contacts, type 1012/E.
Spring force at working stroke (±20 %): 1.5 N. Spring prestress: 0.4 N.
Technical attributes (type, tip shape, tip diameter, plunger material): 1012/E-C-1,5 N-Au-1,0C, C, D 1.0 mm, CuBe.
diameter | 1.02 mm | |
Stroke | 6.4 mm | |
Head shape | Rundkopf | |
Length | 33.1 mm | |
Material | Bronze | |
Rated current | 4 A | |
Grid | 1.91 mm |
Country of origin | TN |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |