1012/E-D-1.5N-AU-0.64 C | PTR

ICT spring contact with probe, round head, Ø 0.64 mm, travel  6.4 mm, pitch 1.91 mm, L 33.1 mm, 1012/E-D-1.5N-AU-0.64 C

Order No.: 12H2426
EAN: 4099889469462
MPN:
1012/E-D-1.5N-AU-0.64 C
Series: 1012/E
1012/E-D-1.5N-AU-0.64 C PTR Contact Probes
Image may differ
Unit Price (€ / pc.)
1.6184 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
10 pcs.
1.4399 €
100 pcs.
1.2495 €
250 pcs.
1.1543 €
1000 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale

ICT spring loaded contacts, type PTR 10.

Design A: concave 90°, for connector pins, wire-wrap posts and straight / curved terminals. To be used on clean PCB because of the risk of contamination. Design B: pointed tip 30°, for PCB traces, through-plating, solder joints, and test pads. Design BST: sharp steel needle with a long implement life for reliable penetration of flux and dirt on uncleaned PCBs or modules and for SMD contacts. Design C: serrated, A universal head for straight or curved hookup wires, wire-wrap posts and connector pins. Design D: round head, for contacting PCB traces and contact surfaces. The round tip does not leave marks on the contact surface. Also used to contact socket contacts in connectors. Design F: flat head suitable for tabs and convex, clean contact surfaces for preventing damage to surfaces. Design G: four-point crown, for hookup wires, solder joints and test pads without heavy contamination. Design H: pyramid, contact to plated through-holes without problems, also suitable for use on objects with flux residue. Design M: crown, with overlapping center tip. The crown and central tip combination ensures reliable contact at almost any test point. The overlapping center tip fixes the probe tip. Design Q: 4-point crown, self-cleaning, for contacting on heavily soiled PCBs. The special cut of the tip discharges dirt to the outside. Design V: tip 39° (V1 tip 86°), lance, aggressive tip, conceived for open and closed vias and planar surfaces. Penetrates flux and dirt.

Test probes with probe tip series 1012.

Grid: 1.91 mm. Maximum travel: 6.4 mm. Working travel: 4.3 mm. Current load: 3.0 to 4.0 A. Contact resistance: max. 20 mohm. Barrel: gold-plated bronze. Spring: gold-plated spring steel.

ICT spring force contacts, type 1012/E.

Spring force at working stroke (±20 %): 1.5 N. Spring prestress: 0.4 N.

Technical attributes (type, tip shape, tip diameter, plunger material): 1012/E-D-1,5 N-Au-0,64C, D 0.64 mm, CuBe.

Technical specifications
diameter 0.64 mm
Stroke 6.4 mm
Head shape Rundkopf
Length 33.1 mm
Material Bronze
Rated current 4 A
Grid 1.91 mm
Logistics
Country of origin TN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes