1013/Z-H-1.6N-AU-1.15 | PTR

ICT spring contact with probe, triangular, Ø 1 mm, travel  12 mm, pitch 1.91 mm, L 38.6 mm, 1013/Z-H-1.6N-AU-1.15

Order No.: 12H2212
EAN: 4099889468939
MPN:
1013/Z-H-1.6N-AU-1.15
610131015005
Series: 1013/Z
1013/Z-H-1.6N-AU-1.15 PTR Contact Probes
Image may differ
Unit Price (€ / pc.)
2.7132 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7132 €
10 pcs.
2.4038 €
100 pcs.
2.0944 €
250 pcs.
1.9397 €
1000 pcs.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale

ICT spring loaded contacts, type PTR 10..

Test probes with probe tip, series 1013/Z.

Design H: pyramid, contact to plated through-holes without problems, also suitable for use on objects with flux residue.

Grid: 1.91 mm. Maximum travel: 12 mm. Working stroke: 9.6 mm. Spring force at working stroke (±20 %): 1.6 N. Spring prestress: 0.35 N. Current load capacity: max. 3.0 A. Contact resistance: typ. 30 mohm. Barrel: gold-plated bronze. Spring: gold-plated spring steel

Table index: type, tip shape, tip diameter, plunger material.

1013/Z-H-1,6 N-Au-1,15, H, D 1.15 mm, steel

Technical specifications
Head shape Dreikant
Rated current 3 A
Stroke 12 mm
Grid 1.91 mm
Length 38.6 mm
diameter 1 mm
Material Bronze
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes