1013/Z-Q-1.6N-AU-1.15 | PTR
ICT spring contact with probe, Quadruple-crown, Ø 1 mm, travel 12 mm, pitch 1.91 mm, L 38.6 mm, 1013/Z-Q-1.6N-AU-1.15
Unit Price (€ / pc.)
2.7132 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7132 €
10 pcs.
2.4038 €
100 pcs.
2.0944 €
250 pcs.
1.9397 €
1000 pcs.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale
ICT spring loaded contacts, type PTR 10..
Test probes with probe tip, series 1013/Z.
Design Q: 4-point crown, self-cleaning, for contacting on heavily soiled PCBs. The special cut of the tip discharges dirt to the outside.
Grid: 1.91 mm. Maximum travel: 12 mm. Working stroke: 9.6 mm. Spring force at working stroke (±20 %): 1.6 N. Spring prestress: 0.35 N. Current load capacity: max. 3.0 A. Contact resistance: typ. 30 mohm. Barrel: gold-plated bronze. Spring: gold-plated spring steel
Table index: type, tip shape, tip diameter, plunger material.
1013/Z-Q-1,6 N-Au-1,15, Q, D 1.15 mm, steel
Technical specifications
Head shape | Vierfach-Krone | |
Rated current | 3 A | |
Stroke | 12 mm | |
Grid | 1.91 mm | |
Length | 38.6 mm | |
diameter | 1 mm | |
Material | Bronze |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |