1015-K-1.5N-NI-1.8 | PTR

Standard spring contact with probe, Quadruple-crown, Ø 1.37 mm, travel  4.4 mm, pitch 2.54 mm, L 25.4 mm, 1015-K-1.5N-NI-1.8

Order No.: 12H2053
EAN: 4099889468557
MPN:
1015-K-1.5N-NI-1.8
610150156010
Series: 1015
1015-K-1.5N-NI-1.8 PTR Contact Probes
Image may differ
Unit Price (€ / pc.)
1.6184 € *
Available: 68 pcs.
Leadtime: 3 Weeks **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
10 pcs.
1.4399 €
100 pcs.
1.2495 €
250 pcs.
1.1543 €
1000 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard spring contacts, type PTR 10.

Design A: concave 90°, For connector pins, wire-wrap posts and straight / bent terminals. To be used on clean PCB because of the risk of contamination. Design B: pointed tip 30°, for PCB traces, through-plating, solder joints, and test pads. Design BS: practical flexible needle, reliable point-of use penetration of flux and coiling on unwashed PCBs, modules, or SMDs. Design C: serrated, A universal head for straight or curved hookup wires, wire-wrap posts and connector pins. Design D: round head, for contacting PCB traces and contact surfaces. The round tip does not leave marks on the contact surface. Also used to contact socket contacts in connectors. Design G: four-point crown, for hookup wires, solder joints and test pads without heavy contamination. Design H: pyramid, contact to vias without problems, also suitable for use on objects with flux residue. Form Q: four-point crown, self-cleaning, designed to test contaminated printed circuit boards. The special cut of the tip allows UCx005F UCx000D UC contaminates to fall out easily.

Test probes with probe tip series 1015.

Grid: 2.54 mm. Maximum travel: 4.4 mm. Working travel: 3.5 mm. Spring force at working stroke (±20 %): 1.5 N. Spring prestress: 0.4 N. Current load capacity: 3.0 A. Contact resistance: typ. 30 mohm. Barrel: gold-plated bronze. Spring: gold-plated spring steel.

Technical attributes (type, tip shape, tip diameter, plunger material): 1015-K-1,5 N-Ni-1,8, K, 1.8 mm, steel.

Technical specifications
Head shape Vierfach-Krone
Rated current 3 A
Stroke 4.4 mm
Grid 2.54 mm
Length 25.4 mm
diameter 1.37 mm
Material Bronze
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes