1021-DX-3.0NE-AU-1.0 C | PTR

High current spring contact with probe, round head, Ø 1.65 mm, travel  5.3 mm, pitch 2.54 mm, L 32.3 mm, 1021-DX-3.0NE-AU-1.0 C

Order No.: 12H2232
EAN: 4099889468977
MPN:
1021-DX-3.0NE-AU-1.0 C
610210141102
Series: 1021
1021-DX-3.0NE-AU-1.0 C PTR Contact Probes
Image may differ
Unit Price (€ / pc.)
9.4605 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
9.46 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4605 €
10 pcs.
6.7592 €
100 pcs.
5.7715 €
500 pcs.
5.0218 €
1000 pcs.
4.5696 €
*incl. VAT plus shipping costs
**Subject to prior sale

High-current probes with tip series 1021.

Grid: 2.54 mm. Maximum travel: 5.3 mm. Working travel: 4.0 mm. Working travel spring force (±20 %): 3.0 N. Spring prestress: 0.7 N. Rated current: 16 A. Contact resistance: typically 10 mohm. Barrel: gold-plated brass. Spring: gold-plated spring steel.

Technical attributes (type, tip shape, tip diameter, plunger material): 1021-DX-3,0 N-Au-1,0C, DX, D 1.0 mm, gold-plated CuBe.

Technical specifications
Head shape Rundkopf
Rated current 16 A
Stroke 5.3 mm
Grid 2.54 mm
Length 32.3 mm
diameter 1.65 mm
Material Messing
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes