1025/E-BST1-2.25N-AU-0.62 | PTR
ICT spring contact with probe, round head, Ø 1.37 mm, travel 6.4 mm, pitch 2.54 mm, L 33.4 mm, 1025/E-BST1-2.25N-AU-0.62
Unit Price (€ / pc.)
1.8326 € *
Available: 474 pcs.
Leadtime: 3 Weeks **
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
10 pcs.
1.4756 €
100 pcs.
1.2376 €
250 pcs.
1.0710 €
1000 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale
ICT spring loaded contacts, type PTR 10.
Design BST: sharp steel needle with a long implement life for reliable penetration of flux and dirt on uncleaned PCBs or modules and for SMD contacts.
Test probes with probe tip series 1025.
Grid: 2.54 mm. Maximum travel: 6.4 mm. Working travel: 4.3 mm. Current load: 5.0 to 8.0 A. Contact resistance: max. 20 mohm. Barrel: gold-plated bronze. Spring: gold-plated spring steel.
ICT spring force contacts, spring force at working travel 2.25 N, type 1025/E.
Spring prestress: 0.4 N.
Table index: type, tip shape, tip diameter, plunger material.
1025/E-BST1-2,25 N-Au-0,62, BST1, D 0.62 mm, steel.
Technical specifications
Head shape | Rundkopf | |
Rated current | 8 A | |
Stroke | 6.4 mm | |
Grid | 2.54 mm | |
Length | 33.4 mm | |
diameter | 1.37 mm | |
Material | Bronze |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |