1025/E-H-2.25N-AU-1.5 | PTR

ICT spring contact with probe, round head, Ø 1.37 mm, travel  6.4 mm, pitch 2.54 mm, L 33.4 mm, 1025/E-H-2.25N-AU-1.5

Order No.: 12H2140
EAN: 4099889468816
MPN:
1025/E-H-2.25N-AU-1.5
610254265
Series: 1025/E
1025/E-H-2.25N-AU-1.5 PTR Contact Probes
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.3209 €
100 pcs.
1.1543 €
250 pcs.
1.0710 €
1000 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale

ICT spring loaded contacts, type PTR 10.

Design H: pyramid, contact to plated through-holes without problems, also suitable for use on objects with flux residue.

Test probes with probe tip series 1025.

Grid: 2.54 mm. Maximum travel: 6.4 mm. Working travel: 4.3 mm. Current load: 5.0 to 8.0 A. Contact resistance: max. 20 mohm. Barrel: gold-plated bronze. Spring: gold-plated spring steel.

ICT spring force contacts, spring force at working travel 2.25 N, type 1025/E.

Spring prestress: 0.4 N.

Table index: type, tip shape, tip diameter, plunger material

1025/E-H-2,25 N-Au-1,5, H, D 1.5 mm, steel.

Technical specifications
Head shape Rundkopf
Rated current 8 A
Stroke 6.4 mm
Grid 2.54 mm
Length 33.4 mm
diameter 1.37 mm
Material Bronze
Logistics
Country of origin TN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes