1025/E-V-2.25N-AU-0.9 | PTR
ICT spring contact with probe, tip, Ø 1.37 mm, travel 6.4 mm, pitch 2.54 mm, L 33.4 mm, 1025/E-V-2.25N-AU-0.9
Unit Price (€ / pc.)
1.6184 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
10 pcs.
1.4399 €
100 pcs.
1.2495 €
250 pcs.
1.1543 €
1000 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale
ICT spring loaded contacts, type PTR 10.
Design V: tip 39° (V1 tip 86°), lance, aggressive tip, conceived for open and closed vias and planar surfaces. Penetrates flux and dirt.
Test probes with probe tip series 1025.
Grid: 2.54 mm. Maximum travel: 6.4 mm. Working travel: 4.3 mm. Current load: 5.0 to 8.0 A. Contact resistance: max. 20 mohm. Barrel: gold-plated bronze. Spring: gold-plated spring steel.
ICT spring force contacts, spring force at working travel 2.25 N, type 1025/E.
Spring prestress: 0.4 N.
Table index: type, tip shape, tip diameter, plunger material.
1025/E-V-2,25 N-Au-0,9, V, D 0.9 mm, steel.
Technical specifications
Head shape | Spitze | |
Rated current | 8 A | |
Stroke | 6.4 mm | |
Grid | 2.54 mm | |
Length | 33.4 mm | |
diameter | 1.37 mm | |
Material | Bronze |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |