1034/E-A-1.5N-AU-1.3 | PTR
ICT spring contact with probe, round head, Ø 1.37 mm, travel 10 mm, pitch 2.54 mm, L 37 mm, 1034/E-A-1.5N-AU-1.3
Unit Price (€ / pc.)
1.6184 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
10 pcs.
1.4399 €
100 pcs.
1.2495 €
250 pcs.
1.1543 €
1000 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale
ICT spring loaded contacts, type PTR 10..
Design A: concave 90°, for connector pins, wire-wrap posts and straight / curved terminals. To be used on clean PCB because of the risk of contamination.
Test probes with tip series 1034/E.
Grid. 2.54 mm; Maximum travel: 10 mm. Working travel: 8.0 mm. Spring force at working travel (±20 %): 1.5 N. Spring prestress: 0.4 N. Current load: 5.0 to 8.0 A. Contact resistance: typically 30 mohm. Barrel: gold-plated bronze. Spring: gold-plated spring steel
Table index: type, tip shape, tip diameter, plunger material
1034/E-A-1,5 N-Au-1,3, A, D 1.3 mm, steel
Technical specifications
Head shape | Rundkopf | |
Rated current | 8 A | |
Stroke | 10 mm | |
Grid | 2.54 mm | |
Length | 37 mm | |
diameter | 1.37 mm | |
Material | Stahl |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |