1034/E-H-1.5N-AU-2.5 | PTR

ICT spring contact with probe, tip, Ø 1.37 mm, travel  10 mm, pitch 2.54 mm, L 37 mm, 1034/E-H-1.5N-AU-2.5

Order No.: 12H2164
EAN: 4099889468885
MPN:
1034/E-H-1.5N-AU-2.5
610344273
Series: 1034/E
1034/E-H-1.5N-AU-2.5 PTR Contact Probes
Image may differ
Unit Price (€ / pc.)
2.0944 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.8564 €
100 pcs.
1.6065 €
250 pcs.
1.4875 €
1000 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale

ICT spring loaded contacts, type PTR 10..

Test probes with tip series 1034/E.

Design H: pyramid, contact to plated through-holes without problems, also suitable for use on objects with flux residue.

Grid. 2.54 mm; Maximum travel: 10 mm. Working travel: 8.0 mm. Spring force at working travel (±20 %): 1.5 N. Spring prestress: 0.4 N. Current load: 5.0 to 8.0 A. Contact resistance: typically 30 mohm. Barrel: gold-plated bronze. Spring: gold-plated spring steel

Type: 1034/E-H-1,5 N-Au-2,5, H, D 2.5 mm, steel

Technical specifications
Head shape Spitze
Rated current 8 A
Stroke 10 mm
Grid 2.54 mm
Length 37 mm
diameter 1.37 mm
Material Bronze
Logistics
Country of origin TN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes