1040-C-1.5N-AU-4.0 | PTR

ICT spring contact with probe, waffle, Ø 2.6 mm, travel  5.5 mm, pitch 4 mm, L 34.5 mm, 1040-C-1.5N-AU-4.0

Order No.: 12H2092
EAN: 4099889468649
MPN:
1040-C-1.5N-AU-4.0
610400025
Series: 1040
1040-C-1.5N-AU-4.0 PTR Contact Probes
Image may differ
Unit Price (€ / pc.)
6.8782 € *
Available: 277 pcs.
Total Price:
6.88 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8782 €
10 pcs.
6.0809 €
100 pcs.
5.4859 €
250 pcs.
5.0099 €
1000 pcs.
4.5815 €
*incl. VAT plus shipping costs
Subject to prior sale

Spring-force contacts with 4.0 mm grid, type PTR 1040.

Design A: 90° concave, for plug pins, wire-wrap posts and straight or bent terminals. Used preferably only for cleaned PCBs because of the risk of soiling. Design B: 30° tip. For PCB traces, vias, solder joints and test pads. Design C: universal serrated tip (honeycomb) for straight and bent hook-up wires, wire-wrap posts and connector terminals. Design D: for contacting PCB traces and contact surfaces. The round tip does not leave marks on the contact surface. For contacting connector socket inserts. Design E: conical, clean vias or sockets in connectors. Design F: flat head, suitable for tabs, cambered and clean contact surfaces, contact without damage to the surface.

Test probes with probe tip series 1040.

Grid: 4.0 mm. Maximum travel: 5.5 mm. Working travel: 4.4 mm. Working travel spring force (±20 %): 1.5 N. Spring prestress: 0.5 N. Rated current: 5.0 A. Contact resistance: typically 30 mohm. Barrel: gold-plated brass. Spring: gold-plated spring steel.

Technical attributes (type, tip shape, tip diameter, plunger material): 1040-C-1,5 N-Au-4,0, C, D 4.0 mm, steel.

Technical specifications
Filter Property Value
Head shape waffle
Rated current 5 A
Stroke 5.5 mm
Grid 4 mm
Length 34.5 mm
diameter 2.6 mm
Material brass
Logistics
Property Value
Country of origin DE
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes