1060-DX-3.0NE-AU-2.3 C | PTR
High current spring contact with probe, round head, Ø 2.65 mm, travel 5.5 mm, pitch 4 mm, L 27.5 mm, 1060-DX-3.0NE-AU-2.3 C
Unit Price (€ / pc.)
7.8183 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7.82 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8183 €
10 pcs.
6.9139 €
100 pcs.
6.0095 €
250 pcs.
5.5692 €
1000 pcs.
5.1051 €
*incl. VAT plus shipping costs
**Subject to prior sale
High-current probes with tip 1060.
Grid: 4.0 mm. Maximum travel: 5.5 mm. Working travel: 4.4 mm. Working travel spring force (±20 %): 3.0 N. Spring prestress: 0.8 N. Rated current: 24 A. Contact resistance: typically 10 mohm. Barrel: gold-plated brass. Spring: gold-plated spring steel.
Technical attributes (type, tip shape, tip diameter, plunger material): 1060-DX-3,0 N-Au-2,3C, DX, D 2.3 mm, gold-plated CuBe.
Technical specifications
diameter | 2.65 mm | |
Stroke | 5.5 mm | |
Head shape | Rundkopf | |
Length | 27.5 mm | |
Material | Messing | |
Rated current | 24 A | |
Grid | 4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |