1060-FX-3.0NE-AU-4.0 C | PTR

High current spring contact with probe, flathead, Ø 2.65 mm, travel  5.5 mm, pitch 4 mm, L 27.5 mm, 1060-FX-3.0NE-AU-4.0 C

Order No.: 12H2310
EAN: 4099889469110
MPN:
1060-FX-3.0NE-AU-4.0 C
Series: 1060
1060-FX-3.0NE-AU-4.0 C PTR Contact Probes
Image may differ
Unit Price (€ / pc.)
7.8183 € *
Available: 557 pcs.
Leadtime: 3 Weeks **
Total Price:
7.82 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8183 €
10 pcs.
6.9139 €
100 pcs.
6.0095 €
250 pcs.
5.5692 €
1000 pcs.
5.1051 €
*incl. VAT plus shipping costs
**Subject to prior sale

High-current probes with tip 1060.

Grid: 4.0 mm. Maximum travel: 5.5 mm. Working travel: 4.4 mm. Working travel spring force (±20 %): 3.0 N. Spring prestress: 0.8 N. Rated current: 24 A. Contact resistance: typically 10 mohm. Barrel: gold-plated brass. Spring: gold-plated spring steel.

Technical attributes (type, tip shape, tip diameter, plunger material): 1060-FX-3,0 N-Au-4,0C, FX, D 4.0 mm, gold-plated CuBe.

Technical specifications
diameter 2.65 mm
Stroke 5.5 mm
Head shape Flachkopf
Length 27.5 mm
Material Messing
Rated current 24 A
Grid 4 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes