1060/G-D-1.5N-AU-2.5 | PTR

Threaded spring contact with probe, round head, Ø 3 mm, travel  5.5 mm, pitch 4 mm, L 28.5 mm, 1060/G-D-1.5N-AU-2.5

Order No.: 11H4478
EAN: 4099889465679
MPN:
1060/G-D-1.5N-AU-2.5
610600681013
Series: 1060/G
1060/G-D-1.5N-AU-2.5 PTR Contact Probes
Image may differ
Unit Price (€ / pc.)
6.1404 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
61.40 € *
Price list
Quantity
Price per unit*
10 pcs.
6.1404 €
50 pcs.
5.5216 €
100 pcs.
5.0694 €
500 pcs.
4.4506 €
*incl. VAT plus shipping costs
Subject to prior sale

Step probe, 1060/G-D-1.5N-AU-2.5, PTR

The 1060/G-D-1.5N-AU-2.5 test probe is used for cable harness testing. It is very robust and has a screwable-threaded design.

Technical specifications
Filter Property Value
Head shape round head
Rated current 8 A
Stroke 5.5 mm
Grid 4 mm
Length 28.5 mm
diameter 3 mm
Material brass
Logistics
Property Value
Country of origin TN
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes