1075-FX-3.0NE-AU-4.0 C | PTR

High current spring contact with probe, round head, Ø 3.5 mm, travel  5.5 mm, pitch 5 mm, L 38.5 mm, 1075-FX-3.0NE-AU-4.0 C

Order No.: 12H2266
EAN: 4099889469028
MPN:
1075-FX-3.0NE-AU-4.0 C
610750080
Series: 1075
1075-FX-3.0NE-AU-4.0 C PTR Contact Probes
Image may differ
Unit Price (€ / pc.)
11.6858 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.69 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6858 €
10 pcs.
10.3411 €
100 pcs.
8.9845 €
250 pcs.
8.3181 €
1000 pcs.
7.6398 €
*incl. VAT plus shipping costs
**Subject to prior sale

High-current probes with tip type PTR 1075.

Grid: 5.0 mm. Maximum travel: 5.5 mm. Working travel: 4.4 mm. Spring force at working travel (±20 %): 3.0 N. Spring prestress: 1.5 N. Current load: max. 50 A. Contact resistance: typically 5.0 mohm. Barrel: gold-plated brass. Spring: stainless steel, silver-plated.

Type: 1075-FX-3,0 N-Au-4,0C, FX, D 4.0, gold-plated CuBe.

Technical specifications
Head shape Rundkopf
Rated current 50 A
Stroke 5.5 mm
Grid 5 mm
Length 38.5 mm
diameter 3.5 mm
Material Messing
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes