1075/G-FX-3.0NE-AU-4.0 C | PTR
High current spring contact with probe, flathead, Ø 3.5 mm, travel 5.5 mm, pitch 5 mm, L 38.5 mm, 1075/G-FX-3.0NE-AU-4.0 C
Unit Price (€ / pc.)
12.5902 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
12.59 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5902 €
10 pcs.
11.1384 €
100 pcs.
9.6866 €
250 pcs.
8.9607 €
1000 pcs.
8.2348 €
*incl. VAT plus shipping costs
**Subject to prior sale
High-current probes with tip series type PTR 1075/G.
Grid: 5.0 mm. Maximum travel: 5.5 mm. Working travel: 4.4 mm. Spring force at working travel (±20 %): 3.0 N. Spring prestress: 1.5 N. Current load: max. 50 A. Contact resistance: typically 5.0 mohm. Barrel: gold-plated brass. Spring: stainless steel, silver-plated.
Type: 1075/G-FX-3,0 N-Au-4,0C, FX, D 4.0 mm, gold-plated CuBe.
Technical specifications
Head shape | Flachkopf | |
Rated current | 50 A | |
Stroke | 5.5 mm | |
Grid | 5 mm | |
Length | 38.5 mm | |
diameter | 3.5 mm | |
Material | Messing |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |