2021-C-2.25N-AU-1.3 | PTR

ICT spring contact with probe, waffle, Ø 1.65 mm, travel  5.3 mm, pitch 2.54 mm, L 32.3 mm, 2021-C-2.25N-AU-1.3

Order No.: 12H2111
EAN: 4099889468694
MPN:
2021-C-2.25N-AU-1.3
620210083
Series: 2021
2021-C-2.25N-AU-1.3 PTR Contact Probes
Image may differ
Unit Price (€ / pc.)
3.1892 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
159.46 € *
Price list
Quantity
Price per unit*
50 pcs.
3.1892 €
100 pcs.
2.9274 €
500 pcs.
2.5704 €
*incl. VAT plus shipping costs
Subject to prior sale

Test probes with probe tip series 2021.

Grid: 2.54 mm. Maximum travel: 5.3 mm. Working travel: 4.0 mm. Spring force at working stroke (±20 %): 2.25 N. Spring prestress: 0.7 N. Current load capacity: 3.0 A. Contact resistance: typ. 25 mohm. Barrel: gold-plated bronze. Spring: gold-plated spring steel.

Technical attributes (type, tip shape, tip diameter, plunger material): 2021-C-2,25 N-Au-1,3, C, D 1.3 mm, steel.

Technical specifications
Filter Property Value
Head shape waffle
Rated current 8 A
Stroke 5.3 mm
Grid 2.54 mm
Length 32.3 mm
diameter 1.65 mm
Material bronze/brass
Logistics
Property Value
Country of origin DE
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes