2021-D-2.25N-NI-1.3 | PTR
ICT spring contact with probe, round head, Ø 1.65 mm, travel 5.3 mm, pitch 2.54 mm, L 32.3 mm, 2021-D-2.25N-NI-1.3
Unit Price (€ / pc.)
4.4982 € *
Available: 64 pcs.
Total Price:
4.50 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4982 €
10 pcs.
3.9865 €
100 pcs.
3.4629 €
250 pcs.
3.2011 €
1000 pcs.
2.9393 €
*incl. VAT plus shipping costs
Subject to prior sale
Test probes with probe tip series 2021.
Grid: 2.54 mm. Maximum travel: 5.3 mm. Working travel: 4.0 mm. Spring force at working stroke (±20 %): 2.25 N. Spring prestress: 0.7 N. Current load capacity: 3.0 A. Contact resistance: typ. 25 mohm. Barrel: gold-plated bronze. Spring: gold-plated spring steel.
Technical attributes (type, tip shape, tip diameter, plunger material): 2021-D-2,25 N-Ni-1.3, D, D 1.3 mm, steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Head shape | round head | |
| Rated current | 8 A | |
| Stroke | 5.3 mm | |
| Grid | 2.54 mm | |
| Length | 32.3 mm | |
| diameter | 1.65 mm | |
| Material | bronze/brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |