2021-G-2.25N-AU-2.0 | PTR

ICT spring contact with probe, round head, Ø 1.65 mm, travel  5.3 mm, pitch 2.54 mm, L 32.3 mm, 2021-G-2.25N-AU-2.0

Order No.: 12H2115
EAN: 4099889468724
MPN:
2021-G-2.25N-AU-2.0
620210217
Series: 2021
2021-G-2.25N-AU-2.0 PTR Contact Probes
Image may differ
Unit Price (€ / pc.)
3.7128 € *
Available: 14 pcs.
Leadtime: 3 Weeks **
Total Price:
3.71 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7128 €
10 pcs.
3.1654 €
100 pcs.
2.9155 €
250 pcs.
2.7727 €
1000 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test probes with probe tip series 2021.

Grid: 2.54 mm. Maximum travel: 5.3 mm. Working travel: 4.0 mm. Spring force at working stroke (±20 %): 2.25 N. Spring prestress: 0.7 N. Current load capacity: 3.0 A. Contact resistance: typ. 25 mohm. Barrel: gold-plated bronze. Spring: gold-plated spring steel.

Technical attributes (type, tip shape, tip diameter, plunger material): 2021-G-2,25 N-Au-2,0, G, D 2.0 mm, steel.

Technical specifications
Head shape Rundkopf
Rated current 8 A
Stroke 5.3 mm
Grid 2.54 mm
Length 32.3 mm
diameter 1.65 mm
Material Bronze/Messing
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes