2021-G-2.25N-NI-1.8 | PTR
ICT spring contact with probe, Quadruple-crown, Ø 1.65 mm, travel 5.3 mm, pitch 2.54 mm, L 32.3 mm, 2021-G-2.25N-NI-1.8
Unit Price (€ / pc.)
2.8441 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8441 €
10 pcs.
2.5109 €
100 pcs.
2.1896 €
250 pcs.
2.0230 €
1000 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test probes with probe tip series 2021.
Grid: 2.54 mm. Maximum travel: 5.3 mm. Working travel: 4.0 mm. Spring force at working stroke (±20 %): 2.25 N. Spring prestress: 0.7 N. Current load capacity: 3.0 A. Contact resistance: typ. 25 mohm. Barrel: gold-plated bronze. Spring: gold-plated spring steel.
Technical attributes (type, tip shape, tip diameter, plunger material): 2021-G-2,25 N-Ni-1,8, G, D 1.8 mm, steel.
Technical specifications
Head shape | Vierfach-Krone | |
Rated current | 8 A | |
Stroke | 5.3 mm | |
Grid | 2.54 mm | |
Length | 32.3 mm | |
diameter | 1.65 mm | |
Material | Bronze/Messing |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |