3010/2-F1-2.3N-HTK-3.0 | PTR

Switch spring contact with probe, round head, Ø 2.65 mm, travel  5 mm, pitch 4 mm, L 36 mm, 3010/2-F1-2.3N-HTK-3.0

Order No.: 12H2122
EAN: 4099889468762
MPN:
3010/2-F1-2.3N-HTK-3.0
Series: 3010
3010/2-F1-2.3N-HTK-3.0 PTR Contact Probes
Image may differ
Unit Price (€ / pc.)
6.7830 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7830 €
5 pcs.
6.2356 €
25 pcs.
5.9500 €
*incl. VAT plus shipping costs
**Subject to prior sale

Precision switching spring contacts, type PTR 30.

Design A: 90° concave, for plug pins, wire-wrap posts and straight or bent terminals. Used preferably only for cleaned PCBs because of the risk of soiling. Design C: universal serrated tip (honeycomb) for straight and bent hook-up wires, wire-wrap posts and connector terminals. Design D: round head, for contacting PCB traces and contact surfaces without leaving marks. Also used for socket contacts in connectors. Design F: flat head, suitable especially for convex and clean connecting parts to prevent surface damage.

Test probes with probe tip series 3010/2.

Grid: 4.0 mm. Maximum travel: 5.0 mm. Working stroke: 4.0 mm. Switching stroke: 1.7 mm. Spring force at working stroke (±20 %): 2.3 N. Spring prestress: 0.3 N/m. Spring force at switching stroke: 0.75 N. Current load capacity: receptacle-plunger/pin-plunger 5.0/1.0 A. Contact resistance: Receptacle plunger: 15 mohm, pin plunger 50 mohm. Barrel: gold-plated brass. Spring: gold-plated spring steel.

Technical attributes (type, tip shape, tip diameter, plunger material): 3010/2-F1-2,3 N-Au-3,0/1,0x4,0, F1, D 3.0 mm, gold-plated steel.

Technical specifications
Head shape Rundkopf
Rated current 5 A
Stroke 5 mm
Grid 4 mm
Length 36 mm
diameter 2.65 mm
Material Messing
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes