3014/2G-F-1.5N-AU-3.0 C | PTR

Switch spring contact with probe, flathead, Ø 2.46 mm, travel  5 mm, pitch 4 mm, L 24.5 mm, 3014/2G-F-1.5N-AU-3.0 C

Order No.: 12H2512
EAN: 4099889469653
MPN:
3014/2G-F-1.5N-AU-3.0 C
Series: 3014/G
3014/2G-F-1.5N-AU-3.0 C PTR Contact Probes
Image may differ
Unit Price (€ / pc.)
14.9345 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
14.93 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9345 €
10 pcs.
13.2090 €
100 pcs.
11.4954 €
250 pcs.
10.6267 €
1000 pcs.
9.7699 €
*incl. VAT plus shipping costs
**Subject to prior sale

Precision switching spring contacts, type PTR 30.

Design A: 90° concave, for plug pins, wire-wrap posts and straight or bent terminals. Used preferably only for cleaned PCBs because of the risk of soiling. Design C: universal serrated tip (honeycomb) for straight and bent hook-up wires, wire-wrap posts and connector terminals. Design D: round head, for contacting PCB traces and contact surfaces without leaving marks. Also used for socket contacts in connectors. Design F: flat head, suitable especially for convex and clean connecting parts to prevent surface damage.

Test probes with probe tip, type 3014/2G.

With rapid-change system; Grid: 4.0 mm. Maximum travel: 5.0 mm. Working travel: 4.0 mm. Switching travel: 1.7 mm. Spring force at working stroke (±20 %): 1.5 N. Spring prestress: 0.5 N. Spring force at switching stroke: 0.9 N. Current load capacity: receptacle-plunger/pin-plunger 3.0/1.0 A. Contact resistance receptacle-plunger/pin-plunger: 20/40 mohm. Barrel: gold-plated brass. Spring: gold-plated spring steel.

Technical attributes (type, tip shape, tip diameter, plunger material): 3014/2G-F-1,5 N-Au-3,0C, F, D 3.0 mm, gold-plated CuBe.

Technical specifications
Head shape Flachkopf
Rated current 3 A
Stroke 5 mm
Grid 4 mm
Length 24.5 mm
diameter 2.46 mm
Material Messing
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes