4004/G-C-0.6N-RH-2.5 | PTR
Pneumatic spring contact with probe, waffle, Ø 2.16 mm, travel 10 mm, pitch 4 mm, L 30 mm, 4004/G-C-0.6N-RH-2.5
Pneumatic spring force contacts, type PTR 40.
Design A: concave 90°, For connector pins, wire-wrap posts and straight / bent terminals. To be used on clean PCB because of the risk of contamination. Design BST1: sharp steel needle with extended tool life, for reliable penetration of flux and dirt and for contacting SMD components. Design C: universal serrated tip, for straight and bent hookup wires, wire-wrap posts and connector pins. Design G: four-point crown, for hookup wires, solder joints and test pads without heavy contamination. Design V: lance, for open and closed vias, as well as planar contact areas; penetrates flux and dirt.
Spring-loaded pneumatic contacts, type 4004/G.
Grid: 4.0 mm. Operating pressure: 6.0 bar. Operating medium: compressed air (filtered, oil-free). Maximum travel: 10 mm. Working travel: 6.0 mm. Spring force at working travel (±20 %): 0.6 N. Current load: max. 2.0 A. Contact resistance: typically 30 mohm. Barrel: gold-plated brass. Spring: gold-plated spring steel.
Technical attributes (type, tip shape, tip diameter, plunger material): 4004/G-C-0,6 N-Rh-2,5, C, D 2.5 mm, steel.
Head shape | Waffel | |
Rated current | 2 A | |
Stroke | 10 mm | |
Grid | 4 mm | |
Length | 30 mm | |
diameter | 2.16 mm | |
Material | Messing |
Country of origin | DE |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |