5082-C-3.0NE-AU-4.0 | PTR

Battery charge and interface contact with probe, waffle, Ø 4.97 mm, travel  4 mm, pitch 6.5 mm, L 15 mm, 5082-C-3.0NE-AU-4.0

Order No.: 12H2391
EAN: 4099889469363
MPN:
5082-C-3.0NE-AU-4.0
650820033
Series: 5082
5082-C-3.0NE-AU-4.0 PTR Contact Probes
Image may differ
Unit Price (€ / pc.)
3.8675 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.87 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8675 €
10 pcs.
3.4272 €
100 pcs.
2.9750 €
250 pcs.
2.7489 €
1000 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale

Battery charging and interface contacts, type PTR 5.

Design C: universal serrated tip (honeycomb), for straight and bent hook-up wires on wire-wrap posts or connector terminals. Design D: round head, suited particularly for careful testing of PCBs and mechanical components. Design E: conical shaft with 90° tip, good contact properties, for PCB traces, through-plating, pads etc.. Design F: flat head, suitable especially for convex and clean connecting parts for preventing surface damage. V: lance with aggressive tip, for open and closed vias, as well as planar contact areas; penetrates flux and dirt.

Test probes with probe tip, type 5082.

Grid: 6.5 mm. Maximum travel: 4.0 mm. Working stroke: 3.2 mm. Spring force at working stroke (±20 %): 3.0 N. Spring prestress: 1.0 N. Current load: max. 5.0 to 8.0 A. Contact resistance: typ. 30 mohm. Barrel: gold-plated brass. Spring: gold-plated stainless steel.

Technical attributes (type, tip shape, tip diameter, plunger material): 5082-C-3,0 N-Au-4,0, C, D 4.0 mm, steel

Technical specifications
diameter 4.97 mm
Stroke 4 mm
Head shape Waffel
Length 15 mm
Material Messing
Rated current 8 A
Grid 6.5 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes