5099-D-2.0N-AU-1.0 C | PTR

Battery charge and interface contact with probe, round head, Ø 2.5 mm, travel  1.2 mm, pitch 3 mm, L 5.1 mm, 5099-D-2.0N-AU-1.0 C

Order No.: 11H4950
EAN: 4099889466331
MPN:
5099-D-2.0N-AU-1.0 C
650990085
Series: 5099
5099-D-2.0N-AU-1.0 C PTR Contact Probes
Image may differ
Unit Price (€ / pc.)
3.6890 € *
Available: 277 pcs.
Leadtime: 3 Weeks **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6890 €
10 pcs.
3.2606 €
100 pcs.
2.8322 €
250 pcs.
2.6180 €
1000 pcs.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale

Battery charging and interface contacts, type PTR 5.

Design C: universal serrated tip (honeycomb), for straight and bent hook-up wires on wire-wrap posts or connector terminals. Design D: round head, suited particularly for careful testing of PCBs and mechanical components. Design E: conical shaft with 90° tip, good contact properties, for PCB traces, through-plating, pads etc.. Design F: flat head, suitable especially for convex and clean connecting parts for preventing surface damage. V: lance with aggressive tip, for open and closed vias, as well as planar contact areas; penetrates flux and dirt.

Test probes with probe tip, type 5099.

Grid: 3.0 mm. Maximum travel: 1.2 mm. Working stroke: 1.0 mm. Spring force at working stroke (±20 %): 2.0 N. Spring prestress: 0.3 N. Current load: max. 5.0 to 8.0 A. Contact resistance: typ. 10 mohm. Barrel: gold-plated brass. Spring: gold-plated spring steel.

Technical attributes (type, tip shape, tip diameter, plunger material): 5099-D-2,0 N-Au-1,0C, D, D 1.0 mm, gold-plated CuBe.

Technical specifications
Head shape Rundkopf
Rated current 8 A
Stroke 1.2 mm
Grid 3 mm
Length 5.1 mm
diameter 2.5 mm
Material Messing
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes