5110/G-D-1.2NE-AU-2.3 C | PTR

Thread test pin with probe, round head, Ø 2.65 mm, travel  3.5 mm, pitch 4 mm, L 22.5 mm, 5110/G-D-1.2NE-AU-2.3 C

Order No.: 12H2378
EAN: 4099889469325
MPN:
5110/G-D-1.2NE-AU-2.3 C
651100675
Series: 5110/G
5110/G-D-1.2NE-AU-2.3 C PTR Contact Probes
Image may differ
Unit Price (€ / pc.)
9.7699 € *
Available: 0 pcs.
Next delivery: 65 pcs. on 2025-05-13
Leadtime: 3 Weeks **
Total Price:
9.77 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7699 €
10 pcs.
6.9734 €
25 pcs.
5.9738 €
50 pcs.
5.1884 €
100 pcs.
4.7124 €
*incl. VAT plus shipping costs
**Subject to prior sale

Threaded test probes with probe tip type PTR 5110/G.

Grid: 4.0 mm. Maximum travel: 3.5 mm. Working travel: 2.8 mm. Spring force at working travel (±20 %): 1.5 N. Spring prestress: 0.45 N. Current load: max. 10 A. Contact resistance: typically 10 mohm. Barrel: gold-plated brass. Spring: stainless steel, gold-plated.

Type: 5110/G-D-1,5 N-Au-2,3C, D, D 2.3 mm, gold-plated CuBe.

Technical specifications
Head shape Rundkopf
Rated current 10 A
Stroke 3.5 mm
Grid 4 mm
Length 22.5 mm
diameter 2.65 mm
Material Messing
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes