5110/G-F-1.2NE-AU-2.3 C | PTR
Thread test pin with probe, flathead, Ø 2.65 mm, travel 3.5 mm, pitch 4 mm, L 22.5 mm, 5110/G-F-1.2NE-AU-2.3 C
Unit Price (€ / pc.)
3.7128 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.71 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7128 €
10 pcs.
3.2963 €
100 pcs.
2.8560 €
250 pcs.
2.6418 €
1000 pcs.
2.4276 €
*incl. VAT plus shipping costs
**Subject to prior sale
Threaded test probes with probe tip type PTR 5110/G.
Grid: 4.0 mm. Maximum travel: 3.5 mm. Working travel: 2.8 mm. Spring force at working travel (±20 %): 1.5 N. Spring prestress: 0.45 N. Current load: max. 10 A. Contact resistance: typically 10 mohm. Barrel: gold-plated brass. Spring: stainless steel, gold-plated.
Type: 5110/G-F-1,5 N-Au-2,3C, F, D 2.3 mm, gold-plated CuBe.
Technical specifications
Head shape | Flachkopf | |
Rated current | 10 A | |
Stroke | 3.5 mm | |
Grid | 4 mm | |
Length | 22.5 mm | |
diameter | 2.65 mm | |
Material | Messing |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |