5110/O.03-D-1.5N-AU-2.3 M | PTR

Battery charging and interface contact with probe, round head, Ø 2.65 mm, travel  3.5 mm, pitch 4 mm, L 22.5 mm, 5110/O.03-D-1.5N-AU-2.3 M

Order No.: 12H2370
EAN: 4099889469295
MPN:
5110/O.03-D-1.5N-AU-2.3 M
6511005051
Series: 5110
5110/O.03-D-1.5N-AU-2.3 M PTR Contact Probes
Image may differ
Unit Price (€ / pc.)
3.0702 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0702 €
10 pcs.
2.7013 €
100 pcs.
2.3562 €
250 pcs.
2.1777 €
1000 pcs.
2.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale

Battery charging and interface contacts, type PTR 5.

Design C: universal serrated tip (honeycomb), for straight and bent hook-up wires on wire-wrap posts or connector terminals. Design D: round head, suited particularly for careful testing of PCBs and mechanical components. Design E: conical shaft with 90° tip, good contact properties, for PCB traces, through-plating, pads etc.. Design F: flat head, suitable especially for convex and clean connecting parts for preventing surface damage. V: lance with aggressive tip, for open and closed vias, as well as planar contact areas; penetrates flux and dirt.

Test probes with probe tips, type 5110/O.03.

Grid: 4.0 mm. Maximum travel: 5.5 mm. Working travel: 4.5 mm. Spring force at working travel (±20 %): 1.5 N. Spring prestress: 0.6 N. Current load: max. 10 A. Contact resistance: typically 10 mohm. Barrel: gold-plated brass. Spring: stainless steel, gold-plated..

Technical attributes (type, tip shape, tip diameter, plunger material): 5110/O.03-D-1,5 N-Au-2,3M, D, D 2.3 mm, gold-plated brass

Technical specifications
Durchmesser 2.65 mm
Hub 3.5 mm
Kopfform Rundkopf
Länge 22.5 mm
Material Messing
Nennstrom 10 A
Rastermaß 4 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes