54091029001R | PTR

PCB terminal, 2 pole, pitch 4 mm, AWG 24-18, 9 A, spring-clamp connection, white, 54091029001R

Order No.: 09H1802
EAN: 4099891038397
MPN:
54091029001R
AK4091/2KD-4.0-WH-SMD
Series: AK4091
54091029001R PTR PCB Terminal Blocks
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
0.2761 € *
Available: 1,141 pcs.
Leadtime: 22 Weeks **
Total Price:
0.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.2761 €

SMD terminal block, 4.0 mm grid, type PTR AK4091.

Suitable for LED lighting technology, push-in connectivity; Rated voltage (overvoltage category/degree of soiling): 63 V (III/3), 160 V (III/2), 320 V (II/2). Rated current: 9.0 A. Rated surge voltage: 2.5 kV. Terminating range: 0.2 to 0.75 mm², AWG 24 bis AWG 18. Grid: 4.0 mm. Mounting height: 4.2 mm. Inflammability class: UL 94 V-0. Color: white. Thermal resistance: –60 to +105 °C. Certifications: UL.

Technical attributes (type, number of poles, width): AK4091/2KD-4.0-WH-SMD, 2-pole, W 8.0 mm

Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 24-18
Width 8 mm
Colour weiß
Height 4 mm
Contact distance RM 4
Cable cross-section 0,2-0,75 mm²
Rated voltage 63 V
Rated current 9 A
Pin number 2-polig
Grid 4 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes