PISA11.404 | PULS

Protective module, 24 V, 16 A, for UPS systems, PISA11.404

Order No.: 38C125
EAN: 4099891296216
MPN:
PISA11.404
Series: PISA-Serie
PISA11.404 PULS Accessories for power supplies
Image may differ
Unit Price (€ / pc.)
65.3191 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
783.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
65.3191 €
Technical specifications
Ausführung 24 V, 16 A
Geeignet für USV-Systeme
Zubehörart Schutzmodul
Logistics
Ursprungsland CZ
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei