CPS20.241 | PULS

Power supply, 24 to 28 VDC, 20 A, 480 W, CPS20.241

Order No.: 25K4353
EAN: 4099891283544
MPN:
CPS20.241
Series: C-Serie
CPS20.241 PULS DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
317.1707 € *
Available: 9 pcs.
Leadtime: 12 Weeks **
Total Price:
317.17 € *
Price list
Quantity
Price per unit*
1 pcs.
317.1707 €
3 pcs.
307.6507 €
10 pcs.
297.0835 €
25 pcs.
289.1581 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supplies, type PULS DIMENSION C-Serie.

Minimum inrush current and 20 % power reserve; Connection: screw terminals. Certifications: UL, CSA, IEC 60950-1.

Single-phase, 20 A output current, type CPS20.241.

Supports parallel mode; Input voltage: 100 to 240 VAC (-15%/+10%). Output ripple: 50 mVpp. Operating temperatures: –25 to +70 °C. Dimensions: W 60, H 124, D 127 mm. Weight: 1000 g.

Technical attributes (type, output voltage, output power, backup time 120/230/400/480 VAC, efficiency 120/230/400/480 VAC): CPS20.241, 24 to 28 V, 480 W, 26 ms, 92.7%/94%

Technical specifications
Number of outputs 1
Output voltage DC 24 bis 28 VDC
Output current 20 A
Width 65 mm
Input voltage AC 100-240 VAC
Height 124 mm
Power 480 W
Degree of protection (IP) IP20
Depth 127 mm
efficiency 94 %
Logistics
Country of origin CN
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei