CS3.241 | PULS
Power supply, 24 to 28 VDC, 3.3 A, 80 W, CS3.241
Power supplies, type PULS DIMENSION C-Serie.
Minimum inrush current and 20 % power reserve; Connection: screw terminals. Certifications: UL, CSA, IEC 60950-1.
Single-phase, 3.3 A output current, type CS3.241.
Supports series mode; Input voltage: 100 to 240 VAC (±10 %), 110 to 300 VDC (-20/+25 %). Output ripple: 50 mVpp. MTBF: 2243 kh. Operating temperatures: –25 to +70 °C. Dimensions: W 32, H 124, D 102 mm. Weight: 430 g.
Technical attributes (type, output voltage, output power, backup time 120/230/400/480 VAC, efficiency 120/230/400/480 VAC): CS3.241, 24 V, 72 to 82 W, 30/128/-/- ms, 88/89.8/-/- %
Number of outputs | 1 | |
Output voltage DC | 24 bis 28 VDC | |
Output current | 3.3 A | |
Width | 32 mm | |
Input voltage AC | 100-240 VAC, 110-300 VDC | |
Height | 124 mm | |
Power | 80 W | |
Degree of protection (IP) | IP20 | |
Depth | 102 mm | |
efficiency | 89.8 % |
Country of origin | CN |
Customs tariff number | 85043180 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |