CS5.241 | PULS
Power supply, 24 to 28 VDC, 5 A, 120 W, CS5.241
Unit Price (€ / pc.)
190.7094 € *
Available: 11 pcs.
Leadtime: On Request **
Total Price:
190.71 € *
Price list
Quantity
Price per unit*
1 pcs.
190.7094 €
3 pcs.
184.9855 €
10 pcs.
178.6309 €
25 pcs.
173.8590 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supplies, type PULS DIMENSION C-Serie.
Minimum inrush current and 20 % power reserve; Connection: screw terminals. Certifications: UL, CSA, IEC 60950-1.
Single-phase, 5.0 A output current, type CS5.241.
Supports series mode; Input voltage: 100 to 120/200 to 240 VAC (±10 %). Output ripple: 50 mVpp. MTBF: 869 kh. Operating temperatures: –25 to +70 °C. Dimensions: W 32, H 124, D 117 mm. Weight: 500 g.
Technical attributes (type, output voltage, output power, backup time 120/230/400/480 VAC, efficiency 120/230/400/480 VAC): CS5.241, 24 V, 120 W, 80/78/-/- ms, 89.4/90.2/-/- %
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 bis 28 VDC | |
Output current | 5 A | |
Width | 32 mm | |
Input voltage AC | 100-120 VAC, 200-240 VAC | |
Height | 124 mm | |
Power | 120 W | |
Degree of protection (IP) | IP20 | |
Depth | 117 mm | |
efficiency | 90.2 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |