CT5.121 | PULS
Power supply, 12 to 15 VDC, 8 A, 96 W, CT5.121
Unit Price (€ / pc.)
210.3206 € *
Available: 0 pcs.
Leadtime: On Request **
Power supplies, type PULS DIMENSION C-Serie.
Minimum inrush current and 20 % power reserve; Connection: screw terminals. Certifications: UL, CSA, IEC 60950-1.
2-phase, 8.0 A output current, type CT5.121.
Supports parallel and series mode; Input voltage: 2 x 380 to 480 VAC (-15/+20 %). Output ripple: max. 100 mVpp. MTBF: min. 500 kh. Operating temperatures: –25 to +70 °C. Dimensions: W 40, H 124, D 117 mm.
Technical attributes (type, output voltage, output power, backup time 120/230/400/480 VAC, efficiency 120/230/400/480 VAC): CT5.121, 12 V, 96 W, -/-/33/58 ms, -/-/85.4/85.8 %
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 12 bis 15 VDC | |
Output current | 8 A | |
Width | 40 mm | |
Input voltage AC | 380-480 VAC | |
Height | 124 mm | |
Power | 96 W | |
Degree of protection (IP) | IP20 | |
Depth | 117 mm | |
efficiency | 85.4 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |