ML15.051 | PULS

Power supply, 5 to 5.5 VDC, 3 A, 15 W, ML15.051

Order No.: 25K4326
EAN: 4099891283407
MPN:
ML15.051
Series: MiniLine-Serie
ML15.051 PULS DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
59.381 € *
Available: 27 pcs.
Leadtime: 5 Weeks **
Total Price:
59.38 € *
Price list
Quantity
Price per unit*
1 pcs.
59.381 €
10 pcs.
53.431 €
30 pcs.
48.076 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supplies, type PULS MiniLine.

In robust plastic housing; Operating temperatures: –10 to +70 °C. Certifications: CE, UL, IEC 60950-1.

Single-phase, 3.0 A output current, type ML15.051.

Supports parallel and series mode; Input voltage: 100 to 240 VAC (-15/+10 %), 110 to 300 VDC (-20/+25 %). Output ripple: 50 mVpp. Connections: screw terminals. MTBF: 2686 kh. Additional certifications: CSA. Dimensions: W 22.5, H 75, D 91 mm. Weight: 130 g.

Technical attributes (type, output voltage, output power, backup time 120/230 VAC, efficiency 120/230 VAC): ML15.051, 5.0 V, 15 W, 45/186 ms, 76.8/77.2 %

Technical specifications
Number of outputs 1
Output voltage DC 5 bis 5,5 VDC
Output current 3 A
Width 23 mm
Input voltage AC 100-240 VAC, 110-300 VDC
Height 75 mm
Power 15 W
Degree of protection (IP) IP20
Depth 91 mm
efficiency 77.2 %
Logistics
Country of origin CZ
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes