ML15.241 | PULS
Power supply, 24 to 28 VDC, 630 mA, 15 W, ML15.241
Unit Price (€ / pc.)
62.4512 € *
Available: 23 pcs.
Leadtime: On Request **
Total Price:
62.45 € *
Price list
Quantity
Price per unit*
1 pcs.
62.4512 €
5 pcs.
58.7027 €
15 pcs.
56.4536 €
50 pcs.
53.9546 €
150 pcs.
51.7055 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supplies, type PULS MiniLine.
In robust plastic housing; Operating temperatures: –10 to +70 °C. Certifications: CE, UL, IEC 60950-1.
Single-phase, 0.63 A output current, type ML15.241.
Input voltage: 100 to 240 VAC (-15/+10 %), 110 to 300 VDC (-20/+25 %). Output ripple: 50 mVpp. Connections: screw terminals. MTBF: 2405 kh. Additional certifications: cUL, GL. Dimensions: W 22.5, H 75, D 91 mm. Weight: 140 g.
Technical attributes (type, output voltage, output power, backup time 120/230 VAC, efficiency 120/230 VAC): ML15.241, 24 V, 15 W, 47/196 ms, 86.1/85.1 %
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 bis 28 VDC | |
Output current | 630 mA | |
Width | 23 mm | |
Input voltage AC | 100-240 VAC, 110-300 VDC | |
Height | 75 mm | |
Power | 15 W | |
Degree of protection (IP) | IP20 | |
Depth | 91 mm | |
efficiency | 85.1 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |