PIC120.242C | PULS
Power supply, 24 to 28 VDC, 5 A, 120 W, PIC120.242C
Unit Price (€ / pc.)
113.2999 € *
Available: 13 pcs.
Leadtime: On Request **
Total Price:
113.30 € *
Price list
Quantity
Price per unit*
1 pcs.
113.2999 €
5 pcs.
106.5050 €
15 pcs.
102.4233 €
50 pcs.
97.8894 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN-rail power supplies for 1-phase systems, PIC120.242C, PULS
Features
- Cost-effective power supplies with basic functionality and highest quality and reliability features
- Robust injection molded housing made of a high quality and reinforced plastic
- Full output power between -10 and +55°C
- Exceptionally compact, only 39mm wide
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 24 bis 28 VDC | |
Ausgangsstrom | 5 A | |
Breite | 39 mm | |
Eingangsspannungsbereich | 200-240 VAC | |
Höhe | 124 mm | |
Leistung | 120 W | |
Schutzart (IP) | IP20 | |
Tiefe | 124 mm | |
Wirkungsgrad | 90.5 % |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85043180 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |