QS10.121 | PULS
Power supply, 12 to 15 VDC, 15 A, 180 W, QS10.121
Power supplies, type PULS DIMENSION Q-Serie.
Suitable supports parallel and series mode. Minimum inrush current. 50 % power reserve. Active harmonics correction; Operating temperatures: –25 to +70 °C. Certifications: UL, CSA, IEC 60950-1.
Single-phase, 15 A output current, type QS10.121.
Input voltage: 100 to 240 VAC (±15 %), 110 to 300 VDC (-20/+25 %). Output ripple: 50 mVpp. MTBF: 631 kh. Dimensions: W 60, H 124, D 117 mm. Weight: 930 g.
Technical attributes (type, output voltage, output power, backup time 120/230/400/480 VAC, efficiency 120/230/400/480 VAC): QS10.121, 12 to 15 V, 180 W, 32/32/-/- ms, 91.5/91.8/-/- %
Number of outputs | 1 | |
Output voltage DC | 12 bis 15 VDC | |
Output current | 15 A | |
Width | 60 mm | |
Input voltage AC | 100-240 VAC, 110-150 VDC | |
Height | 124 mm | |
Power | 180 W | |
Degree of protection (IP) | IP20 | |
Depth | 117 mm | |
efficiency | 91.8 % |
Country of origin | CZ |
Customs tariff number | 85043180 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |