QS20.241 | PULS

Power supply, 24 to 28 VDC, 20 A, 480 W, QS20.241

Order No.: 25K4382
EAN: 4099891283650
MPN:
QS20.241
Series: Q-Serie
QS20.241 PULS DIN Rail Power Supplies Image 1
QS20.241 PULS DIN Rail Power Supplies Image 2
Image may differ
Unit Price (€ / pc.)
379.61 € *
Available: 7 pcs.
Leadtime: 4 Weeks **
Total Price:
379.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
379.61 €

Power supply, QS20.241, PULS

The most outstanding features of this power supply are the high efficiency and the small size, which are achieved by a synchronous rectification and further novel design details. These features help start motors, charge capacitors and absorb reverse energy and often allow a unit of a lower wattage class to be used. High immunity to transients and power surges as well as low electromagnetic emission makes usage in nearly every environment possible. The integrated output power manager, a wide range input voltage design and virtually no input inrush current make installation and usage simple. Unique quick-connect spring-clamp terminals allow a safe and fast installation and a large international approval package for a variety of applications makes this unit suitable for nearly every situation.

Features

  • Easy fuse tripping due to high overload current
  • Active power factor correction (PFC)
  • Negligible low inrush current surge
  • Quick-connect spring-clamp terminals
  • DC-OK Relay Contact
Technical specifications
Number of outputs 1
Output voltage DC 24 bis 28 VDC
Output current 20 A
Width 82 mm
Input voltage AC 100-240 VAC, 110-150 VDC
Height 124 mm
Power 480 W
Degree of protection (IP) IP20
Depth 127 mm
efficiency 93.9 %
Logistics
Country of origin CZ
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei