QS40.244 | PULS

Power supply, 24 to 28 VDC, 40 A, 960 W, QS40.244

Order No.: 25K4385
EAN: 4099891283667
MPN:
QS40.244
Series: Q-Serie
QS40.244 PULS DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
511.2121 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,044.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
511.2121 €
Technical specifications
Number of outputs 1
Output voltage DC 24 bis 28 VDC
Output current 40 A
Width 125 mm
Input voltage AC 200-240 VAC
Height 124 mm
Power 960 W
Degree of protection (IP) IP20
Depth 127 mm
efficiency 94.6 %
Logistics
Country of origin CZ
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei