QS40.481 | PULS
Power supply, 48 to 54 VDC, 20 A, 960 W, QS40.481
Power supplies, type PULS DIMENSION Q-Serie.
Suitable supports parallel and series mode. Minimum inrush current. 50 % power reserve. Active harmonics correction; Operating temperatures: –25 to +70 °C. Certifications: UL, CSA, IEC 60950-1.
Single-phase, 20 A output current, type QS40.481.
Input voltage: 100 to 240 VAC. Output ripple: 150 mVpp. Dimensions: W 125, H 124, D 127 mm. Weight: 1900 g.
Technical attributes (type, output voltage, output power, backup time 120/230/400/480 VAC, efficiency 120/230/400/480 VAC): QS40.481, 48 V, 960 W, 27/27 ms, 93.9//95 %
Number of outputs | 1 | |
Output voltage DC | 48 bis 54 VDC | |
Output current | 20 A | |
Width | 125 mm | |
Input voltage AC | 100-240 VAC | |
Height | 124 mm | |
Power | 960 W | |
Degree of protection (IP) | IP20 | |
Depth | 127 mm | |
efficiency | 95 % |
Customs tariff number | 85043180 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |