YR80.241 | PULS
Redundancy module, 80 A, YR80.241
NCNR (non cancelable / non returnable)
Redundancy module, YR80.241, PULS
The YR80.241 is a redundancy module, which can be used to build 1+1 and N+1 redundant systems. It is equipped with two input channels, which can be connected to power supplies with up to 40A output current and one output, which can carry nominal currents up to 80A.
Due to the low power losses, the unit is very slender and only requires 46mm width on the DIN rail. Large connection terminals allow for a safe and fast installation with a large international approval package. This unit is suitable for nearly every application.
| Filter | Property | Value |
|---|---|---|
| Output current | 80 A | |
| Input voltage AC | 8.4-36.4 VDC | |
| Degree of protection (IP) | IP20 | |
| Width | 46 mm | |
| Height | 124 mm | |
| Depth | 127 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |