CX2024NL | Pulse Electronics GmbH
Balun Transformer 1:1 6 Terminal SMD
Unit Price (€ / pc.)
3.4391 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.0345 €
100 pcs.
2.6537 €
200 pcs.
2.5466 €
800 pcs.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD-Balun Transformer CX2024NL
Technical specifications
Design | SMD | |
Width | 5.18 mm | |
DC resistance | 75 Ω | |
Height | 4.06 mm | |
Length | 5.13 mm | |
max. frequency | 1 GHz | |
max. operating temperature | 85 °C | |
min. frequency | 50 MHz | |
min. operating temperature | -40 °C | |
Winding ratio | 1:1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85045000 |
Original Packaging | Tray mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |